Fujitsu FMA1125DC-24S technical specifications.
| Package/Case | SSOP |
| Interface | I2C |
| Load Capacitance | 400pF |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 8 |
| Operating Supply Voltage | 2.5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resolution | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FMA1125DC-24S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.