Fujitsu FMA1127DC-30S technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FMA1127DC-30S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
