Fujitsu FTP-020P0704 technical specifications.
| Color | White |
| Length | 13.5m |
| Package Quantity | 100 |
| Series | FTP-020P |
| Size | 13.5m |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTP-020P0704 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.