Fujitsu FTP-624Y002 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTP-624Y002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.