Fujitsu FTP-628MCL054#01 technical specifications.
| Interface | RS232C |
| Printing Technology | Thermal Printer |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Product Depth | 34.3mm |
| Height | 15.5mm |
| Product Length | 69.6mm |
| Product Weight | 47g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu FTP-628MCL054#01 to view detailed technical specifications.
No datasheet is available for this part.