
Fujitsu FTP-629MCL054R technical specifications.
| Current Rating | 1A |
| Operating Supply Voltage | 24V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | FTP-629MCL054/353/354-R |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTP-629MCL054R to view detailed technical specifications.
No datasheet is available for this part.