Fujitsu FTP-629Y401 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTP-629Y401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.