Fujitsu FTP-62GMCL153 technical specifications.
| Interface | RS-232|USB |
| Printing Technology | Thermal Printer |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 40°C |
| Product Depth | 36.3mm |
| Height | 20.4mm |
| Product Length | 76.2mm |
| Product Weight | 70g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu FTP-62GMCL153 to view detailed technical specifications.
No datasheet is available for this part.