Fujitsu FTP-639MCL354R technical specifications.
| Current Rating | 1A |
| Operating Supply Voltage | 24V |
| Package Quantity | 20 |
| Series | FTP-629MCL054/353/354-R |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTP-639MCL354R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
