Fujitsu FTP-63GMCL453 technical specifications.
| Interface | RS-232|USB |
| Printing Technology | Thermal Printer |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 40°C |
| Product Depth | 32.6mm |
| Height | 45.6mm |
| Product Length | 100.6mm |
| Product Weight | 155g |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Fujitsu FTP-63GMCL453 to view detailed technical specifications.
No datasheet is available for this part.