Fujitsu FTP-68EMCL101 technical specifications.
| Printing Technology | Thermal Printer |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Product Depth | 55.2mm |
| Height | 26mm |
| Product Length | 262mm |
| Product Weight | 570g |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Fujitsu FTP-68EMCL101 to view detailed technical specifications.
No datasheet is available for this part.