Fujitsu FTR-F1 CD 012 technical specifications.
| Contact Material | Gold |
| Ratings | IP67 |
| Switching Capacity | 120W |
| Switching Current | 5A |
| Test Voltage | 5kV |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-F1 CD 012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.