Fujitsu FTR-K1CK012T-KS technical specifications.
| Package/Case | DIP |
| Coil Current | 33.33mA |
| Coil Resistance | 360R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Depth | 12.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 15ms |
| Radiation Hardening | No |
| Resistance | 360R |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 440V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Fujitsu FTR-K1CK012T-KS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.