The JS-12MN-KS relay from Fujitsu is a single-pole single-throw (SPST) device with a contact current rating of 10A and a voltage rating of 400V AC. It operates at a coil voltage of 12V DC and has a coil current of 18.18mA. The relay has a coil resistance of 660R and is suitable for use in applications with operating temperatures ranging from -40°C to 85°C. The JS-12MN-KS is RoHS compliant and features a solder termination.
Fujitsu JS-12MN-KS technical specifications.
| Coil Current | 18.18mA |
| Coil Resistance | 660R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Gold, Silver |
| Depth | 10mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Resistance | 660R |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu JS-12MN-KS to view detailed technical specifications.
No datasheet is available for this part.