
Fujitsu JS-24K-V3 technical specifications.
| Coil Current | 10.21mA |
| Coil Resistance | 2.35kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Gold, Silver, Cadmium |
| Depth | 10mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu JS-24K-V3 to view detailed technical specifications.
No datasheet is available for this part.