Fujitsu JSL-D24N-K technical specifications.
| Coil Resistance | 2.304kR |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Resistance | 2304R |
| Switching Voltage | 250V |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu JSL-D24N-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.