Fujitsu LZ-48-C technical specifications.
| Coil Resistance | 3.8kR |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Power Consumption | 450mW |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu LZ-48-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.