Fujitsu MB86296SPB-GS-JXE1 technical specifications.
| Package/Case | BGA |
| Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu MB86296SPB-GS-JXE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
