Fujitsu N010-0510-T302 technical specifications.
| Operating Supply Voltage | 5V |
| Package Quantity | 16 |
| Size | 17inch |
| Supply Current | 20mA |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu N010-0510-T302 to view detailed technical specifications.
No datasheet is available for this part.