LCD Resistive Touch Panels 10.4 Pen & Finger
Fujitsu N010-0550-T611 technical specifications.
| Mount | Panel |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Size | 10.4inch |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu N010-0550-T611 to view detailed technical specifications.
No datasheet is available for this part.