Fujitsu N010-0559-V036 technical specifications.
| Package/Case | PQFP |
| Interface | Serial |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Supply Current | 20mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Fujitsu N010-0559-V036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.