Fujitsu NC01850-B045RS technical specifications.
| Mount | Wire |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Size | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu NC01850-B045RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.