Fujitsu PIC12F752-E/MF technical specifications.
| Package/Case | SOIC |
| Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 5 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Series | F²MC MB95210H |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu PIC12F752-E/MF to view detailed technical specifications.
No datasheet is available for this part.