The Fujitsu PIC16C433-E/P microcontroller features 36KB of FLASH memory and 71 I/Os. It operates over a temperature range of -40°C to 85°C and includes peripherals such as power-on reset, pulse-width modulation, and a low-voltage detector. The device is packaged in a LQFP package and supports I2C, UART, and USART interfaces.
Fujitsu PIC16C433-E/P technical specifications.
| Package/Case | LQFP |
| Interface | I2C, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 36KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 71 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, LCD |
| Series | 8FX MB95310L |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu PIC16C433-E/P to view detailed technical specifications.
No datasheet is available for this part.