12.1-inch TFT LCD tablet PC featuring an Intel Core 2 Duo SU9400 processor running at 1.4 GHz. Supports Windows Vista and Windows XP operating systems. Equipped with Intel GS45/ICH9M-SFF-E chipset, 2 DIMM slots for DDR3 system memory up to 4GB, and 3 USB ports. Connectivity includes Gigabit Ethernet, IEEE 802.11a/b/g/n wireless LAN, and Bluetooth v2.1. Storage options include SATA interface for HDD (up to 250GB) or SSD (up to 64GB). Display resolution is 1280x800 pixels.
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Processor Family | Core |
| Operating Systems | Win Vista|Win XP |
| Processor Number | SU9400 |
| Processor Speed | 1.4GHz |
| Processor Cores | Core 2 Duo |
| Chipset Type | Intel GS45/ICH9M-SFF-E |
| System Memory Type | DDR3 |
| System Memory Maximum Size | 4GB |
| Number of System Memory | 2 |
| System Memory Socket Type | DIMM |
| USB | 3 |
| Number of Ethernet Ports | 1 |
| Display Size | 12.1in |
| Display Type | TFT LCD |
| Display Resolution | 1280x800Pixels |
| Display Chipset Type | Intel GS45 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Storage Drive Type | HDD/SSD(Optional) |
| Storage Drive Maximum Capacity | 250G@HDD/64G@SSDB |
| Storage Drive Interface Type | SATA |
| Wireless Local Area Network | IEEE 802.11a/b/g/n |
| Wireless Personal Area Network | Bluetooth v2.1 |
| Audio Codec | Realtek ALC269 |