This Fujitsu relay features a 12V DC coil voltage, 12.5mA coil current, and 960R coil resistance. It has a maximum operating temperature of 90°C and a minimum operating temperature of -30°C. The relay has a SPDT throw configuration and a DIP package with a length of 12.5mm and a depth of 7.4mm. It can operate in 5ms and is rated for 120V AC.
Fujitsu SY-12-OH-K technical specifications.
| Package/Case | DIP |
| Coil Current | 12.5mA |
| Coil Resistance | 960R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Length | 12.5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Operate Time | 5ms |
| Resistance | 960R |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu SY-12-OH-K to view detailed technical specifications.
No datasheet is available for this part.