The Fujitsu T904 laptop features Intel Core i5 and i7 processors with speeds up to 3.3G, 8GB of DDR3 system memory, and a 13.3-inch TFT LCD display with resolutions up to 2560x1600. It has one Ethernet port with speeds of 10Mbps, 100Mbps, or 1000Mbps, and supports Intel Dual Band Wireless-N 7260 2x2 ABGN and Bluetooth v4.0 wireless connectivity. The laptop also features a Realtek ALC283 audio codec and a Intel HD 4400 display chipset.
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Processor Family | Core |
| Operating Systems | Win 7 Pro|Win 8.1|Win 8.1 Pro |
| Processor Number | i5-4200U|i5-4300U|i7-4600U |
| Processor Speed | 1.9G|2.6G|3.3GHz |
| Processor Cores | Core i5|Core i7 |
| System Memory Type | DDR3 |
| System Memory Maximum Size | 8GB |
| Number of System Memory | 1 |
| System Memory Socket Type | DIMM |
| USB | 2 |
| Number of Ethernet Ports | 1 |
| Display Size | 13.3in |
| Display Type | TFT LCD |
| Display Resolution | 1920x1200|2560x1600Pixels |
| Display Chipset Type | Intel HD 4400 |
| Ethernet Controller Type | Intel 218LM |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Wireless Local Area Network | Intel Dual Band Wireless-N 7260 2x2 ABGN |
| Wireless Personal Area Network | Bluetooth v4.0 |
| Wireless Wide Area Network | UMTS Sierra Wireless EM8805/LTE Sierra Wireless EM7305 |
| Audio Codec | Realtek ALC283 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |