Fujitsu VS-12MB technical specifications.
| Coil Resistance | 2R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver, Cadmium |
| Power Consumption | 720mW |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu VS-12MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.