
Fulleon 1320-24 technical specifications.
| Depth | 47mm |
| Height | 95mm |
| Operating Supply Voltage | 24V |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Fulleon 1320-24 to view detailed technical specifications.
No datasheet is available for this part.
