
Fulleon 4930210FUL-0097 technical specifications.
| Color | Green |
| Depth | 53mm |
| Height | 87mm |
| Width | 87mm |
| RoHS | Compliant |
Download the complete datasheet for Fulleon 4930210FUL-0097 to view detailed technical specifications.
No datasheet is available for this part.
