Fulleon AC/R/SWITCH technical specifications.
| Color | Red |
| Height | 86mm |
| Input Current | 35mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 9V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 9V |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Yes |
| Weight | 0.11kg |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for Fulleon AC/R/SWITCH to view detailed technical specifications.
No datasheet is available for this part.