Fulleon AP/W/S/VC/24AC technical specifications.
| Diameter | 50mm |
| Housing Color | White |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Series | Askari Panel |
| RoHS | Compliant |
Download the complete datasheet for Fulleon AP/W/S/VC/24AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.