Fulleon AP/W/SWITCHED/VC technical specifications.
| Input Current | 35mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fulleon AP/W/SWITCHED/VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
