
Fulleon AS/B/024/AL technical specifications.
| Height | 155mm |
| Housing Color | Red |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Series | Asserta |
| RoHS | Compliant |
Download the complete datasheet for Fulleon AS/B/024/AL to view detailed technical specifications.
No datasheet is available for this part.
