Fulleon AS/M/S/115/230/R technical specifications.
| Input Current | 22mA |
| Material | ABS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fulleon AS/M/S/115/230/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.