Fulleon AS/M/SB/115/R/RL technical specifications.
| Package/Case | Module |
| Height | 173mm |
| Input Current | 40mA |
| Material | ABS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fulleon AS/M/SB/115/R/RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
