
Fulleon AS/M/SB/230/R/CL technical specifications.
| Housing Color | Red |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 230V |
| Series | Asserta Midi |
| RoHS | Compliant |
Download the complete datasheet for Fulleon AS/M/SB/230/R/CL to view detailed technical specifications.
No datasheet is available for this part.
