Fulleon AS/M/SB/230/R/RL technical specifications.
| Package/Case | Module |
| Height | 173mm |
| Housing Color | Red |
| Input Current | 35mA |
| Material | ABS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Series | Asserta Midi |
| RoHS | Compliant |
Download the complete datasheet for Fulleon AS/M/SB/230/R/RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
