
Fulleon AS/M/SB/9-60/R/RL technical specifications.
| Housing Color | Red |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 60V |
| Series | Asserta Midi |
| RoHS | Compliant |
Download the complete datasheet for Fulleon AS/M/SB/9-60/R/RL to view detailed technical specifications.
No datasheet is available for this part.
