Fulleon AS/S/115-230/R/120 technical specifications.
| Color | Red |
| Height | 168mm |
| Housing Color | Red |
| Input Current | 460mA |
| Material | ABS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 115V |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 115V |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | Asserta |
| Weight | 1.6kg |
| Width | 168mm |
| RoHS | Compliant |
Download the complete datasheet for Fulleon AS/S/115-230/R/120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.