Fulleon CFB6D24 technical specifications.
| Diameter | 152mm |
| Input Current | 25mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Series | CF |
| RoHS | Compliant |
Download the complete datasheet for Fulleon CFB6D24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
