Fulleon FL/BL/W/D/12V technical specifications.
| Current Rating | 100mA |
| Length | 121mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 9V |
| Operating Supply Voltage | 15V |
| Outside Diameter | 93mm |
| Reach SVHC Compliant | No |
| Weight | 0.33kg |
| RoHS | Compliant |
Download the complete datasheet for Fulleon FL/BL/W/D/12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.