Fulleon FL/RL/R/D/SEP/S technical specifications.
| Housing Color | Red |
| Lens Color | Red |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Fulleon FL/RL/R/D/SEP/S to view detailed technical specifications.
No datasheet is available for this part.