Fulleon FL/RL/W/D technical specifications.
| Input Current | 68mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 18V |
| Operating Supply Voltage | 24V |
| Outside Diameter | 93mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fulleon FL/RL/W/D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.