Fulleon FL/RL/W/D/12V technical specifications.
| Height | 121mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fulleon FL/RL/W/D/12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.