Fulleon FL/SV/RL/R/D technical specifications.
| Package/Case | Module |
| Height | 121mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fulleon FL/SV/RL/R/D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.