Fulleon MAINSBASEWHITE technical specifications.
| Color | White |
| Current | 100mA |
| Mount | Base |
| Ratings | IP65 |
| Termination | Screw |
| Weight | 100g |
| RoHS | Compliant |
Download the complete datasheet for Fulleon MAINSBASEWHITE to view detailed technical specifications.
No datasheet is available for this part.