Fulleon RO/R/D/M/L technical specifications.
| Input Current | 33mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Fulleon RO/R/D/M/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
