Fulleon ROLP/W/S technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fulleon ROLP/W/S to view detailed technical specifications.
No datasheet is available for this part.