Fulleon ROLPL/RL/R/N technical specifications.
| Package/Case | Module |
| Input Current | 33mA |
| Material | ABS |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fulleon ROLPL/RL/R/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.